AMS AS1369-BWLT-30-10K technical specifications.
| Dropout Voltage | 80mV |
| Min Current Limit | 210mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 60uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1369-BWLT-30-10K to view detailed technical specifications.
No datasheet is available for this part.