The AS1369-BWLT-33-10K is a single positive linear voltage regulator with a dropout voltage of 80mV and a maximum input voltage of 5.5V. It can deliver a maximum output current of 200mA and has a quiescent current of 50uA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The regulator is suitable for use in applications requiring a stable 3.3V output voltage.
AMS AS1369-BWLT-33-10K technical specifications.
| Dropout Voltage | 80mV |
| Min Current Limit | 210mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 60uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1369-BWLT-33-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.