
Positive LDO Regulator, 2.85V fixed output voltage with 0.2A maximum output current. Features dual outputs, 2V minimum and 5.5V maximum input voltage, and ±1.5% accuracy. Wafer Level Package (WLP) with 6 pins, measuring 1.47mm x 0.97mm x 0.32mm, suitable for surface mount applications. Includes current limit, excellent transient response, and thermal shutdown protection. Operates from -40°C to 85°C.
AMS AS1374-BWLT-285 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.47 |
| Package Width (mm) | 0.97 |
| Package Height (mm) | 0.32 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.85|2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.12@200mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.0005%/mA(Typ) |
| Maximum Quiescent Current | 0.09mA |
| Junction to Ambient | 201.7°C/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS AS1374-BWLT-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.