AMS AS13985F18-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 250uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 130uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS13985F18-T to view detailed technical specifications.
No datasheet is available for this part.