The AS13985F27-T is a single linear voltage regulator with a fixed output voltage of 2.7V and an output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 130uA. The device features a power supply rejection ratio (PSRR) of 55dB and a maximum supply current of 250uA. It is packaged in cut tape form and is suitable for use in a variety of applications.
AMS AS13985F27-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 250uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 130uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS13985F27-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.