
The AS1530-T is a 12-bit analog-to-digital converter with 8 channels, operating on a single supply. It features a SPI interface and is packaged in a TSSOP package. The device is rated for operation between -40°C and 85°C, with a maximum power dissipation of 559mW. It is available in tape and reel packaging with 4500 units per package.
AMS AS1530-T technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Sampling Rate | 400S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1530-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
