AMS AS1541-BQFT technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sampling Rate | 50S/s |
| Supply Current | 850uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1541-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.