AMS AS1703-T technical specifications.
| Package/Case | MSOP |
| Max Output Power | 1.8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1703-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.