
AMS AS1743G-T technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1743G-T to view detailed technical specifications.
No datasheet is available for this part.
