
The AS1743H-T is a dual-channel interface IC with a bandwidth of 130MHz. It is packaged in a lead-free SOT-23-8 case and is suitable for operation between -40°C and 85°C. This IC is compliant with RoHS regulations but does not meet Reach SVHC requirements. It has a turn-on delay time of 13ns.
AMS AS1743H-T technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1743H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
