The AS1909C17-T is a simple reset/power-on reset IC with a single input and a threshold voltage of 1.7V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is available in a lead-free SOT-23-3 package and is RoHS compliant. It has a low operating supply current of 2.6uA and a reset delay time of 100ms.
AMS AS1909C17-T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1909C17-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
