
The AS1911Z-T is a 2-channel multi-voltage supervisor with a watchdog timer from AMS. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-6 case. The device features two inputs and two voltage monitors, with an active high reset output. The reset timeout is 100ms, and the threshold voltage is 2.32V. The AS1911Z-T is available in tape and reel packaging.
AMS AS1911Z-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.32V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1911Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.