
The AS1916Z-T is a simple reset/power-on reset IC from AMS, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is RoHS compliant and features a watchdog timer with a reset timeout of 100ms. The AS1916Z-T is suitable for use in applications requiring a low supply current of 19uA and a threshold voltage of 2.32V.
AMS AS1916Z-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 19uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1916Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.