
The AS1917Z-T is a simple reset/power-on reset IC with a single input and one voltage monitored. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 case. The device is RoHS compliant and has a supply current of 19uA. It features a watchdog timer and a totem-pole output. The IC is available in a cut tape packaging format and is suitable for use in lead-free applications.
AMS AS1917Z-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 19uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1917Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.