
The AS1918V-T is a simple reset/power-on reset IC from AMS, suitable for operating temperatures between -40°C and 125°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 1.2V or rises above 3.6V. The IC has a low supply current of 19uA and a reset timeout of 100ms. It is available in a lead-free SOT-23-5 package and is packaged on a cut tape.
AMS AS1918V-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Supply Current | 19uA |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1918V-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.