AMS AS1920-18-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1V |
| Number of Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 6.2uA |
| Threshold Voltage | 1.683V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1920-18-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
