
AMS AS1922-18-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 2.805V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1922-18-T to view detailed technical specifications.
No datasheet is available for this part.
