AMS AS1923A-BSTT-A technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 120ms |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1923A-BSTT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
