
The AS1923A-BSTT-O is a multi-voltage supervisor IC with 4 inputs and 4 voltage monitoring channels. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package, mounted on cut tape. The device features an active low reset output with a timeout of 120ms. The threshold voltage is -4.38V.
AMS AS1923A-BSTT-O technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 120ms |
| Threshold Voltage | -4.38V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1923A-BSTT-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
