AMS AS1927L-BTDT-33S-1K technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 4.625V |
| Min Supply Voltage | 1.575V |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 170nA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1927L-BTDT-33S-1K to view detailed technical specifications.
No datasheet is available for this part.