
The AS1970-T is a single-element general purpose logic IC available in a SOT-23-5 package. It features a common mode rejection ratio of 80dB and a hysteresis of 3mV. The device has a maximum input current of 1pA and a quiescent current of 19uA. It operates over a temperature range of -40°C to 85°C and is packaged in cut tape quantities.
AMS AS1970-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 420ns |
| Quiescent Current | 19uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1970-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
