AMS AS1975-T technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 400ns |
| Quiescent Current | 64uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1975-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
