AMS AS2522B-T technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 10mA |
| Pin Count | 32 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS AS2522B-T to view detailed technical specifications.
No datasheet is available for this part.