
The AS2523 is a specialized IC designed for serial interface applications. It is packaged in a SOIC package and is suitable for operation over a temperature range of -25°C to 70°C. The device is lead free and RoHS compliant. It operates from a supply voltage of 3V to 5V and draws an operating supply current of 3mA.
AMS AS2523 technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS2523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
