AMS AS2524 technical specifications.
| Package/Case | SOIC |
| Control Interface | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS2524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.