AMS AS2524BT technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 10mA |
| Pin Count | 28 |
| Package/Case | SOIC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS AS2524BT to view detailed technical specifications.
No datasheet is available for this part.