The AS2535P is a specialized audio IC designed for use in analogue telephone, CT base station, CTI, and intercom applications. It features a maximum receiver gain of 4.5 and a maximum transmitter gain of 38.1. The device operates over a temperature range of -25 to 70°C and requires a supply voltage between 4 and 5V, with a maximum supply current of 5mA. The AS2535P is packaged in a 28-pin DIP package.
AMS AS2535P technical specifications.
| Category | Advanced |
| Application | Analogue Telephone|CT Base Station|CTI|Intercom |
| Maximum Receiver Gain | 4.5dB |
| Maximum Transmitter Gain | 38.1dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4V |
| Supply Current | 5mA |
| Typical Supply Current | 4mA |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AMS AS2535P to view detailed technical specifications.
No datasheet is available for this part.