AMS AS2540-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS2540-T to view detailed technical specifications.
No datasheet is available for this part.