AMS AS2540Q technical specifications.
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 5mA |
Download the complete datasheet for AMS AS2540Q to view detailed technical specifications.
No datasheet is available for this part.