AMS AS2701AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 17.5 |
| Supply Voltage-Max | 33.1 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS2701AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.