AMS AS3400-EQFP-500 technical specifications.
| Package/Case | QFN |
| Gain | 41.6dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Output Power | 34mW |
| Package Quantity | 1 |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3400-EQFP-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.