AMS AS3492-ZWLT technical specifications.
| Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 5 |
| Operating Frequency | 2 MHz |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 870mW |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3492-ZWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.