AMS AS3510 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 476 |
| Packaging | Tray |
| Resolution | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.