AMS AS3560-BWLT technical specifications.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 900uA |
| Output Power | 30mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3560-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.