The AS3605-BQFP is a surface mount power management IC with a maximum operating temperature range of -40°C to 85°C. It features an output voltage of 3.35V and an output power of 1.5W. The device is lead free and available in a QFN package quantity of 5000 units per reel. The AS3605-BQFP operates at an extremely low supply current of 195uA.
AMS AS3605-BQFP technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 195uA |
| Output Power | 1.5W |
| Output Voltage | 3.35V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3605-BQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.