AMS AS3605B-BQFP technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 195uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 195uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3605B-BQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.