AMS AS3642-ZWLT technical specifications.
| Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 4 MHz |
| Output Voltage | 4.7V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3642-ZWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
