AMS AS3647-ZWLT-500 technical specifications.
| Dimming | I²C |
| Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 4 MHz |
| Output Current | 1.6A |
| Output Current per Channel | 800mA |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.23W |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3647-ZWLT-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.