AMS AS3658-BCTP technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 1.6 to 2.3 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3658-BCTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.