AMS AS3674-ZWLT technical specifications.
| Frequency | 2MHz |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3674-ZWLT to view detailed technical specifications.
No datasheet is available for this part.