
AMS AS3682-T technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 5.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3682-T to view detailed technical specifications.
No datasheet is available for this part.