The AS3685A-ZWLT-2Y80 is a 12-pin LED display driver from AMS, operating within a temperature range of -30°C to 85°C. It is designed to function with a supply voltage between 3V and 5.5V, with a nominal voltage of 3.6V. The device is packaged in a VFBGA-12 package, with a width of 1.5mm and a length of 2mm. It is intended for use in interface IC applications, specifically as a driver.
AMS AS3685A-ZWLT-2Y80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.5 |
| Length | 2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS3685A-ZWLT-2Y80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.