AMS AS3693B-ZTQW technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3693B-ZTQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.