AMS AS3695C-ZLQT technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3695C-ZLQT to view detailed technical specifications.
No datasheet is available for this part.