AMS AS3900-BQFP technical specifications.
| Package/Case | QFN |
| Current - Receiving | 3.8mA |
| Current - Transmitting | 7.6mA |
| Data Rate | 212Kbps |
| Frequency | 27.12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | Power Star |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3900-BQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
