AMS AS3933-BTST technical specifications.
| Package/Case | TSSOP |
| Data Rate | 4Kbps |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3933-BTST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
