AMS AS3935-BQFT technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3935-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.