AMS AS3977-BQFT technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 16mA |
| Data Rate | 100Kbps |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3977-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.