
AMS AS3977B-BQFS technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 16mA |
| Data Rate | 100Kbps |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3977B-BQFS to view detailed technical specifications.
No datasheet is available for this part.
