AMS AS5030-ATST technical specifications.
| Built in Switch | No |
| Package/Case | TSSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 4mA |
| Output Type | PWM |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Supply Current | 14mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5030-ATST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
